
EFJ-G25EF01 | |
|---|---|
DigiKey Part Number | P11437TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFJ-G25EF01 |
Description | SENSOR SHOCK 1500G PIEZO FILM |
Customer Reference | |
Detailed Description | Vibration, Piezo Film Shock Sensor 0 ~ 1500G 1mV/g Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Vibration, Piezo Film | |
Sensing Range | 0 ~ 1500G | |
Sensitivity | 1mV/g | |
Output Type | Voltage | |
Operating Temperature | -10°C ~ 60°C (TA) | |
Mounting Type | Surface Mount | |
Base Product Number |

