
EEV-TG2A470Q | |
|---|---|
DigiKey Part Number | PCE3701TR-ND - Tape & Reel (TR) PCE3701CT-ND - Cut Tape (CT) PCE3701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-TG2A470Q |
Description | CAP ALUM 47UF 20% 100V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 420mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-TG2A470Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 420mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 162.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 250 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,08900 € | 10,89 € |
| 50 | 0,84900 € | 42,45 € |
| 100 | 0,76720 € | 76,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,72370 € | 144,74 € |
| 400 | 0,67030 € | 268,12 € |
| 600 | 0,64333 € | 386,00 € |
| 1.000 | 0,61326 € | 613,26 € |
| 1.400 | 0,59559 € | 833,83 € |
| 2.000 | 0,56754 € | 1.135,08 € |
| 2.400 | 0,56569 € | 1.357,66 € |
| 4.800 | 0,54291 € | 2.605,97 € |
| 5.000 | 0,54145 € | 2.707,25 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,94220 € |

