
EEV-TG1V331Q | |
|---|---|
DigiKey Part Number | PCE3687TR-ND - Tape & Reel (TR) PCE3687CT-ND - Cut Tape (CT) PCE3687DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-TG1V331Q |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-TG1V331Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 520 mA @ 120 Hz | |
Ripple Current @ High Frequency | 800 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,08900 € | 10,89 € |
| 50 | 0,84900 € | 42,45 € |
| 100 | 0,75530 € | 75,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,72370 € | 144,74 € |
| 400 | 0,64830 € | 259,32 € |
| 600 | 0,60505 € | 363,03 € |
| 1.000 | 0,56169 € | 561,69 € |
| 1.400 | 0,55478 € | 776,69 € |
| 2.000 | 0,54794 € | 1.095,88 € |
| 2.400 | 0,54433 € | 1.306,39 € |
| 4.800 | 0,54113 € | 2.597,42 € |
| 5.000 | 0,53830 € | 2.691,50 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,94220 € |





