
EEV-FK2A151V | |
|---|---|
DigiKey Part Number | P124640TR-ND - Tape & Reel (TR) P124640CT-ND - Cut Tape (CT) P124640DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK2A151V |
Description | CAP ALUM 150UF 20% 100V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK2A151V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 594.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 793 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,79800 € | 17,98 € |
| 50 | 1,42800 € | 71,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,15232 € | 144,04 € |
| 250 | 1,07392 € | 268,48 € |
| 375 | 1,06861 € | 400,73 € |
| 625 | 0,98200 € | 613,75 € |
| 875 | 0,97857 € | 856,25 € |
| 1.250 | 0,94850 € | 1.185,62 € |
| 1.500 | 0,94693 € | 1.420,39 € |
| 3.000 | 0,92817 € | 2.784,51 € |
| 3.125 | 0,92787 € | 2.899,59 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,14730 € |

