
EEV-FK1C152V | |
|---|---|
DigiKey Part Number | P124617TR-ND - Tape & Reel (TR) P124617CT-ND - Cut Tape (CT) P124617DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1C152V |
Description | CAP ALUM 1500UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1C152V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 825 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.543" (13.80mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,32000 € | 13,20 € |
| 50 | 1,03580 € | 51,79 € |
| 100 | 0,94590 € | 94,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,85520 € | 171,04 € |
| 400 | 0,79428 € | 317,71 € |
| 600 | 0,76350 € | 458,10 € |
| 1.000 | 0,72920 € | 729,20 € |
| 1.400 | 0,70904 € | 992,66 € |
| 2.000 | 0,68957 € | 1.379,14 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,35170 € |

