
EEV-FK1A682M | |
|---|---|
DigiKey Part Number | PCE3458TR-ND - Tape & Reel (TR) PCE3458CT-ND - Cut Tape (CT) PCE3458DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1A682M |
Description | CAP ALUM 6800UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1A682M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.545 A @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Impedance | 33 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,38300 € | 13,83 € |
| 50 | 1,13700 € | 56,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 0,90120 € | 112,65 € |
| 250 | 0,85668 € | 214,17 € |
| 375 | 0,85221 € | 319,58 € |
| 625 | 0,81174 € | 507,34 € |
| 875 | 0,80880 € | 707,70 € |
| 1.250 | 0,80591 € | 1.007,39 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,55060 € |

