EEV-FK1A220R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 30.565
Unit Price: 0,36000 €
Datasheet

Direct


Panasonic Industry
In Stock: 3.131
Unit Price: 0,44000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 9.083
Unit Price: 0,33000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.401
Unit Price: 0,40000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 376
Unit Price: 0,46000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 9.577
Unit Price: 0,46000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 31.626
Unit Price: 0,46000 €
Datasheet

Similar


Panasonic Industry
In Stock: 4.704
Unit Price: 0,40000 €
Datasheet

Direct


Würth Elektronik
In Stock: 3.884
Unit Price: 0,17000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1.120
Unit Price: 0,84000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,04961 €
Datasheet

Upgrade


Rubycon
In Stock: 2.507
Unit Price: 0,33000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 5.636
Unit Price: 0,75000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,04961 €
Datasheet
22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK1A220R

DigiKey Part Number
PCE3387TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-FK1A220R
Description
CAP ALUM 22UF 20% 10V SMD
Customer Reference
Detailed Description
22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK1A220R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
67.5 mA @ 120 Hz
Ripple Current @ High Frequency
90 mA @ 100 kHz
Impedance
1.35 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes