220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-HD1V221B

DigiKey Part Number
P15767CT-ND - Cut Tape (CT)
P15767TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-HD1V221B
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-HD1V221B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Ripple Current @ High Frequency
405 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.519
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,67600 €6,76 €
500,51680 €25,84 €
1000,46630 €46,63 €
5000,37932 €189,66 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,34544 €345,44 €
2.0000,32308 €646,16 €
3.0000,31180 €935,40 €
5.0000,29922 €1.496,10 €
7.0000,29183 €2.042,81 €
10.0000,28469 €2.846,90 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,24020 €