4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-HD1H4R7B

DigiKey Part Number
P15758CT-ND - Cut Tape (CT)
P15758TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-HD1H4R7B
Description
CAP ALUM 4.7UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-HD1H4R7B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
26 mA @ 120 Hz
Ripple Current @ High Frequency
52 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.575
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36900 €3,69 €
500,27580 €13,79 €
1000,24610 €24,61 €
5000,19506 €97,53 €
1.0000,17894 €178,94 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,16250 €325,00 €
4.0000,15157 €606,28 €
6.0000,14605 €876,30 €
10.0000,13990 €1.399,00 €
14.0000,13628 €1.907,92 €
20.0000,13279 €2.655,80 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,69030 €