4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-HD1E472B

DigiKey Part Number
P15743CT-ND - Cut Tape (CT)
P15743TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-HD1E472B
Description
CAP ALUM 4700UF 20% 25V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-HD1E472B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.75 A @ 120 Hz
Ripple Current @ High Frequency
2.012 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 €3,36 €
102,27700 €22,77 €
501,82640 €91,32 €
1001,68450 €168,45 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2501,50468 €376,17 €
5001,41394 €706,97 €
7501,36820 €1.026,15 €
1.2501,31719 €1.646,49 €
1.7501,28723 €2.252,65 €
2.5001,25828 €3.145,70 €
Manufacturers Standard Package
Unit Price without VAT:3,36000 €
Unit Price with VAT:3,93120 €