
EEU-HD1E101B | |
|---|---|
DigiKey Part Number | P15735CT-ND - Cut Tape (CT) P15735TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1E101B |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1E101B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 195 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55800 € | 5,58 € |
| 50 | 0,42300 € | 21,15 € |
| 100 | 0,38040 € | 38,04 € |
| 500 | 0,30688 € | 153,44 € |
| 1.000 | 0,28371 € | 283,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25960 € | 519,20 € |
| 4.000 | 0,24388 € | 975,52 € |
| 6.000 | 0,23596 € | 1.415,76 € |
| 10.000 | 0,22712 € | 2.271,20 € |
| 14.000 | 0,22193 € | 3.107,02 € |
| 20.000 | 0,21692 € | 4.338,40 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,02960 € |

