
EEU-HD1C682B | |
|---|---|
DigiKey Part Number | P15733CT-ND - Cut Tape (CT) P15733TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1C682B |
Description | CAP ALUM 6800UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1C682B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.78 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.047 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,27700 € | 22,77 € |
| 50 | 1,82640 € | 91,32 € |
| 100 | 1,68450 € | 168,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,50468 € | 376,17 € |
| 500 | 1,41394 € | 706,97 € |
| 750 | 1,36820 € | 1.026,15 € |
| 1.250 | 1,31719 € | 1.646,49 € |
| 1.750 | 1,28723 € | 2.252,65 € |
| 2.500 | 1,25828 € | 3.145,70 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,93120 € |

