
EEU-FS1V102LB | |
|---|---|
DigiKey Part Number | P122334CT-ND - Cut Tape (CT) P122334TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS1V102LB |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1V102LB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.8525 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.47 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 18 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,84100 € | 8,41 € |
| 50 | 0,64800 € | 32,40 € |
| 100 | 0,58710 € | 58,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47344 € | 236,72 € |
| 1.000 | 0,44104 € | 441,04 € |
| 1.500 | 0,42469 € | 637,03 € |
| 2.500 | 0,40646 € | 1.016,15 € |
| 3.500 | 0,39574 € | 1.385,09 € |
| 5.000 | 0,38539 € | 1.926,95 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,52100 € |

