220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FS1K221B

DigiKey Part Number
PCE5179CT-ND - Cut Tape (CT)
PCE5179TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FS1K221B
Description
CAP ALUM 220UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FS1K221B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
784 mA @ 120 Hz
Ripple Current @ High Frequency
1.12 A @ 100 kHz
Impedance
54 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.110
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,37000 €1,37 €
100,88500 €8,85 €
500,68320 €34,16 €
1000,61940 €61,94 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,50030 €250,15 €
1.0000,46638 €466,38 €
1.5000,44925 €673,88 €
2.5000,43017 €1.075,42 €
3.5000,41895 €1.466,33 €
5.0000,40812 €2.040,60 €
Manufacturers Standard Package
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,60290 €