
EEU-FS1J391B | |
|---|---|
DigiKey Part Number | P123405CT-ND - Cut Tape (CT) P123405TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS1J391B |
Description | CAP ALUM 390UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1J391B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.1865 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.582 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 33 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.807" (20.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,00500 € | 10,05 € |
| 50 | 0,78060 € | 39,03 € |
| 100 | 0,70950 € | 70,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57648 € | 288,24 € |
| 1.000 | 0,53869 € | 538,69 € |
| 1.500 | 0,51962 € | 779,43 € |
| 2.500 | 0,49838 € | 1.245,95 € |
| 3.500 | 0,48589 € | 1.700,62 € |
| 5.000 | 0,47382 € | 2.369,10 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,81350 € |

