Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EEU-FR1H821L | |
|---|---|
DigiKey Part Number | P14465-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1H821L |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1H821L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.453 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.27 A @ 100 kHz | |
Impedance | 14 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,34300 € | 13,43 € |
| 50 | 1,05500 € | 52,75 € |
| 100 | 0,96410 € | 96,41 € |
| 500 | 0,80782 € | 403,91 € |
| 1.000 | 0,75865 € | 758,65 € |
| 2.500 | 0,70619 € | 1.765,47 € |
| 5.000 | 0,67426 € | 3.371,30 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,37510 € |










