22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1H220B

DigiKey Part Number
P15374CT-ND - Cut Tape (CT)
P15374TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1H220B
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1H220B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
137.5 mA @ 120 Hz
Series
Ripple Current @ High Frequency
250 mA @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
340 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.736
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,20600 €2,06 €
500,15040 €7,52 €
1000,13310 €13,31 €
5000,10292 €51,46 €
1.0000,09339 €93,39 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,08389 €167,78 €
4.0000,07742 €309,68 €
6.0000,07415 €444,90 €
10.0000,07050 €705,00 €
14.0000,06836 €957,04 €
20.0000,06629 €1.325,80 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,38610 €