
EEU-FR1C681 | |
|---|---|
DigiKey Part Number | P14396-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1C681 |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1C681 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 967.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.24 A @ 100 kHz | |
Impedance | 43 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,45500 € | 4,55 € |
| 50 | 0,36500 € | 18,25 € |
| 200 | 0,33135 € | 66,27 € |
| 600 | 0,29443 € | 176,66 € |
| 1.000 | 0,28817 € | 288,17 € |
| 2.600 | 0,23905 € | 621,53 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,00620 € |

