4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1C472L

DigiKey Part Number
P14408-ND
Manufacturer
Manufacturer Product Number
EEU-FR1C472L
Description
CAP ALUM 4700UF 20% 16V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1C472L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3 A @ 120 Hz
Ripple Current @ High Frequency
3.75 A @ 100 kHz
Impedance
12 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.301
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,09000 €2,09 €
101,38500 €13,85 €
501,08940 €54,47 €
1000,99610 €99,61 €
5000,88918 €444,59 €
1.0000,73139 €731,39 €
5.0000,69860 €3.493,00 €
Manufacturers Standard Package
Unit Price without VAT:2,09000 €
Unit Price with VAT:2,44530 €