680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1A681

DigiKey Part Number
P14376-ND
Manufacturer
Manufacturer Product Number
EEU-FR1A681
Description
CAP ALUM 680UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1A681 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
712.5 mA @ 120 Hz
Ripple Current @ High Frequency
950 mA @ 100 kHz
Impedance
56 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 508
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,31600 €3,16 €
500,23760 €11,88 €
2000,20435 €40,87 €
6000,19903 €119,42 €
1.0000,18707 €187,07 €
2.6000,17709 €460,43 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,71370 €