1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1A102L

DigiKey Part Number
P14378-ND
Manufacturer
Manufacturer Product Number
EEU-FR1A102L
Description
CAP ALUM 1000UF 20% 10V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1A102L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
930 mA @ 120 Hz
Ripple Current @ High Frequency
1.24 A @ 100 kHz
Impedance
41 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.348
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,43700 €4,37 €
500,33940 €16,97 €
2000,27470 €54,94 €
6000,25772 €154,63 €
1.0000,19112 €191,12 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,83070 €