
EEU-FR0J122LB | |
|---|---|
DigiKey Part Number | P15304CT-ND - Cut Tape (CT) P15304TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR0J122LB |
Description | CAP ALUM 1200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR0J122LB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 992 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.24 A @ 100 kHz | |
Impedance | 41 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45900 € | 4,59 € |
| 50 | 0,34580 € | 17,29 € |
| 100 | 0,30980 € | 30,98 € |
| 500 | 0,24784 € | 123,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22410 € | 224,10 € |
| 2.000 | 0,20815 € | 416,30 € |
| 3.000 | 0,20010 € | 600,30 € |
| 5.000 | 0,19113 € | 955,65 € |
| 7.000 | 0,18585 € | 1.300,95 € |
| 10.000 | 0,18076 € | 1.807,60 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,85410 € |

