
EEU-FM1V680B | |
|---|---|
DigiKey Part Number | 10-EEU-FM1V680BCT-ND - Cut Tape (CT) 10-EEU-FM1V680BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1V680B |
Description | CAP ALUM 68UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1V680B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 318.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 455 mA @ 100 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23000 € | 2,30 € |
| 50 | 0,16940 € | 8,47 € |
| 100 | 0,15020 € | 15,02 € |
| 500 | 0,11680 € | 58,40 € |
| 1.000 | 0,10737 € | 107,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09939 € | 198,78 € |
| 4.000 | 0,09193 € | 367,72 € |
| 6.000 | 0,08910 € | 534,60 € |
| 10.000 | 0,08401 € | 840,10 € |
| 14.000 | 0,08155 € | 1.141,70 € |
| 20.000 | 0,07918 € | 1.583,60 € |
| 24.000 | 0,07805 € | 1.873,20 € |
| 48.000 | 0,07423 € | 3.563,04 € |
| 50.000 | 0,07402 € | 3.701,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

