820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
FM SERIES

EEU-FM1E821LB

DigiKey Part Number
10-EEU-FM1E821LBCT-ND - Cut Tape (CT)
10-EEU-FM1E821LBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FM1E821LB
Description
CAP ALUM 820UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FM1E821LB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
1.853 A @ 120 Hz
Series
Ripple Current @ High Frequency
2.47 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
18 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FR1E821Panasonic Industry884P14423-ND1,02000 €Similar
EEU-FR1E821BPanasonic Industry288P15368CT-ND1,04000 €Similar
EKZE250ELL821MJ25SChemi-Con47565-1680-ND1,32000 €Similar
UHD1E821MPDNichicon277493-16780-ND0,85000 €Similar
UHV1E821MPDNichicon812493-15308-ND1,00000 €Similar
In-Stock: 272
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,64800 €6,48 €
500,49480 €24,74 €
1000,44620 €44,62 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,35580 €177,90 €
1.0000,32991 €329,91 €
1.5000,31684 €475,26 €
2.5000,30228 €755,70 €
3.5000,29371 €1.027,99 €
5.0000,28544 €1.427,20 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,18170 €