


EEU-FM1A102LB | |
|---|---|
DigiKey Part Number | 10-EEU-FM1A102LBCT-ND - Cut Tape (CT) 10-EEU-FM1A102LBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1A102LB |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1A102LB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.17 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.56 A @ 100 kHz | |
Impedance | 30 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,45100 € | 4,51 € |
| 50 | 0,35160 € | 17,58 € |
| 100 | 0,31240 € | 31,24 € |
| 500 | 0,26218 € | 131,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20546 € | 205,46 € |
| 2.000 | 0,20098 € | 401,96 € |
| 3.000 | 0,20007 € | 600,21 € |
| 5.000 | 0,19903 € | 995,15 € |
| 7.000 | 0,19840 € | 1.388,80 € |
| 10.000 | 0,19779 € | 1.977,90 € |
| 12.000 | 0,19749 € | 2.369,88 € |
| 24.000 | 0,18910 € | 4.538,40 € |
| 25.000 | 0,18862 € | 4.715,50 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

