


EEU-FM1A102B | |
|---|---|
DigiKey Part Number | P19694CT-ND - Cut Tape (CT) P19694TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1A102B |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1A102B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.343 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.79 A @ 100 kHz | |
Impedance | 26 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,45600 € | 4,56 € |
| 50 | 0,36000 € | 18,00 € |
| 100 | 0,32440 € | 32,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23122 € | 115,61 € |
| 1.000 | 0,21722 € | 217,22 € |
| 1.500 | 0,21609 € | 324,13 € |
| 2.500 | 0,21482 € | 537,05 € |
| 3.500 | 0,21405 € | 749,17 € |
| 5.000 | 0,21329 € | 1.066,45 € |
| 12.000 | 0,20618 € | 2.474,16 € |
| 12.500 | 0,20559 € | 2.569,88 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,92430 € |

