
EEU-FK1V681LB | |
|---|---|
DigiKey Part Number | 10-EEU-FK1V681LBCT-ND - Cut Tape (CT) 10-EEU-FK1V681LBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FK1V681LB |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FK1V681LB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.26 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.68 A @ 100 kHz |
Part Status Active | Impedance 33 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FK1V681L | Panasonic Industry | 1.987 | P124327-ND | 1,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,83900 € | 8,39 € |
| 50 | 0,64680 € | 32,34 € |
| 100 | 0,58600 € | 58,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47252 € | 236,26 € |
| 1.000 | 0,44016 € | 440,16 € |
| 1.500 | 0,42383 € | 635,75 € |
| 2.500 | 0,40563 € | 1.014,07 € |
| 3.500 | 0,39493 € | 1.382,26 € |
| 5.000 | 0,38460 € | 1.923,00 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,52100 € |

