EEU-FC2A391L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 1,15588 €
Datasheet

Similar


Nichicon
In Stock: 3
Unit Price: 2,01000 €
Datasheet
390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC2A391L

DigiKey Part Number
P10784-ND
Manufacturer
Manufacturer Product Number
EEU-FC2A391L
Description
CAP ALUM 390UF 20% 100V RADIAL
Customer Reference
Detailed Description
390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
EDA/CAD Models
EEU-FC2A391L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.298 A @ 120 Hz
Ripple Current @ High Frequency
1.73 A @ 100 kHz
Impedance
53 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.398" (35.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes