330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC2A331SB

DigiKey Part Number
10-EEU-FC2A331SBCT-ND - Cut Tape (CT)
10-EEU-FC2A331SBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC2A331SB
Description
CAP ALUM 330UF 20% 100V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC2A331SB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
923 mA @ 120 Hz
Ripple Current @ High Frequency
1.42 A @ 100 kHz
Impedance
70 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,83000 €2,83 €
101,90200 €19,02 €
501,51440 €75,72 €
1001,39220 €139,22 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2501,23852 €309,63 €
5001,16042 €580,21 €
7501,12101 €840,76 €
1.2501,07711 €1.346,39 €
1.7501,05131 €1.839,79 €
2.5001,02638 €2.565,95 €
Manufacturers Standard Package
Unit Price without VAT:2,83000 €
Unit Price with VAT:3,31110 €