33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC2A330B

DigiKey Part Number
P19692CT-ND - Cut Tape (CT)
P19692TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC2A330B
Description
CAP ALUM 33UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC2A330B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
198.9 mA @ 120 Hz
Ripple Current @ High Frequency
306 mA @ 100 kHz
Impedance
530 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 924
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,45400 €4,54 €
500,34220 €17,11 €
1000,30650 €30,65 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,24064 €120,32 €
1.0000,22162 €221,62 €
1.5000,21202 €318,03 €
2.5000,20132 €503,30 €
3.5000,19502 €682,57 €
5.0000,18894 €944,70 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,84240 €