
EEU-FC1V681B | |
|---|---|
DigiKey Part Number | 10-EEU-FC1V681BCT-ND - Cut Tape (CT) 10-EEU-FC1V681BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V681B |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1V681B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.241 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.655 A @ 100 kHz |
Part Status Active | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,78600 € | 7,86 € |
| 50 | 0,60420 € | 30,21 € |
| 100 | 0,54690 € | 54,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43976 € | 219,88 € |
| 1.000 | 0,40918 € | 409,18 € |
| 1.500 | 0,39373 € | 590,60 € |
| 2.500 | 0,37653 € | 941,32 € |
| 3.500 | 0,36641 € | 1.282,43 € |
| 5.000 | 0,35664 € | 1.783,20 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,42740 € |

