
EEU-FC1J680B | |
|---|---|
DigiKey Part Number | 10-EEU-FC1J680BCT-ND - Cut Tape (CT) 10-EEU-FC1J680BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J680B |
Description | CAP ALUM 68UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1J680B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 263.3 mA @ 120 Hz | |
Ripple Current @ High Frequency | 405 mA @ 100 kHz | |
Impedance | 342 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31000 € | 3,10 € |
| 50 | 0,23380 € | 11,69 € |
| 100 | 0,20280 € | 20,28 € |
| 500 | 0,16446 € | 82,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15339 € | 153,39 € |
| 2.000 | 0,14158 € | 283,16 € |
| 3.000 | 0,13562 € | 406,86 € |
| 5.000 | 0,12897 € | 644,85 € |
| 7.000 | 0,12506 € | 875,42 € |
| 10.000 | 0,12128 € | 1.212,80 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

