68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1J680B

DigiKey Part Number
10-EEU-FC1J680BCT-ND - Cut Tape (CT)
10-EEU-FC1J680BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1J680B
Description
CAP ALUM 68UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1J680B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
263.3 mA @ 120 Hz
Ripple Current @ High Frequency
405 mA @ 100 kHz
Impedance
342 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 962
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,31000 €3,10 €
500,23380 €11,69 €
1000,20280 €20,28 €
5000,16446 €82,23 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,15339 €153,39 €
2.0000,14158 €283,16 €
3.0000,13562 €406,86 €
5.0000,12897 €644,85 €
7.0000,12506 €875,42 €
10.0000,12128 €1.212,80 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,59670 €