
EEU-FC1H471B | |
|---|---|
DigiKey Part Number | P19660CT-ND - Cut Tape (CT) P19660TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H471B |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H471B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.374 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.832 A @ 100 kHz |
Part Status Active | Impedance 50 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,94300 € | 9,43 € |
| 50 | 0,73060 € | 36,53 € |
| 100 | 0,66330 € | 66,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53754 € | 268,77 € |
| 1.000 | 0,50176 € | 501,76 € |
| 1.500 | 0,48371 € | 725,56 € |
| 2.500 | 0,46358 € | 1.158,95 € |
| 3.500 | 0,45175 € | 1.581,12 € |
| 5.000 | 0,44033 € | 2.201,65 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,69650 € |

