


EEU-FC1A221SH | |
|---|---|
DigiKey Part Number | 10-EEU-FC1A221SHCT-ND - Cut Tape (CT) 10-EEU-FC1A221SHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1A221SH |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1A221SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 188.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 290 mA @ 100 kHz | |
Impedance | 350 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.441" (11.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24800 € | 2,48 € |
| 50 | 0,18280 € | 9,14 € |
| 100 | 0,16200 € | 16,20 € |
| 500 | 0,12624 € | 63,12 € |
| 1.000 | 0,11492 € | 114,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10359 € | 207,18 € |
| 4.000 | 0,09591 € | 383,64 € |
| 6.000 | 0,09204 € | 552,24 € |
| 10.000 | 0,08772 € | 877,20 € |
| 14.000 | 0,08518 € | 1.192,52 € |
| 20.000 | 0,08273 € | 1.654,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

