33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EE2G330S

DigiKey Part Number
P13665-ND
Manufacturer
Manufacturer Product Number
EEU-EE2G330S
Description
CAP ALUM 33UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EE2G330S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
357 mA @ 120 Hz
Ripple Current @ High Frequency
1.02 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 346
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,12000 €2,12 €
101,40200 €14,02 €
501,10340 €55,17 €
1001,00910 €100,91 €
5000,84708 €423,54 €
1.0000,79608 €796,08 €
2.5000,74168 €1.854,20 €
5.0000,70855 €3.542,75 €
Manufacturers Standard Package
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,48040 €