
EEU-ED2G470B | |
|---|---|
DigiKey Part Number | P19626CT-ND - Cut Tape (CT) P19626TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-ED2G470B |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-ED2G470B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 336 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 840 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,49200 € | 14,92 € |
| 50 | 1,17720 € | 58,86 € |
| 100 | 1,07770 € | 107,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,95360 € | 238,40 € |
| 500 | 0,89004 € | 445,02 € |
| 750 | 0,85795 € | 643,46 € |
| 1.250 | 0,82218 € | 1.027,73 € |
| 1.750 | 0,80117 € | 1.402,05 € |
| 2.500 | 0,78088 € | 1.952,20 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,63250 € |

