
EEU-ED2E470B | |
|---|---|
DigiKey Part Number | 10-EEU-ED2E470BCT-ND - Cut Tape (CT) 10-EEU-ED2E470BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-ED2E470B |
Description | CAP ALUM 47UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-ED2E470B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 368 mA @ 120 Hz | |
Ripple Current @ High Frequency | 920 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,01000 € | 10,10 € |
| 50 | 0,78560 € | 39,28 € |
| 100 | 0,71450 € | 71,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60338 € | 301,69 € |
| 1.000 | 0,48817 € | 488,17 € |
| 1.500 | 0,48603 € | 729,05 € |
| 2.500 | 0,48360 € | 1.209,00 € |
| 3.500 | 0,48214 € | 1.687,49 € |
| 5.000 | 0,48071 € | 2.403,55 € |
| 6.000 | 0,48002 € | 2.880,12 € |
| 12.000 | 0,47063 € | 5.647,56 € |
| 12.500 | 0,46955 € | 5.869,38 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,81350 € |

