Similar
Similar
Similar
Similar
Similar
Direct
Parametric Equivalent
Parametric Equivalent

EEU-ED2E330 | |
|---|---|
DigiKey Part Number | P13534-ND |
Manufacturer | |
Manufacturer Product Number | EEU-ED2E330 |
Description | CAP ALUM 33UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-ED2E330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 284 mA @ 120 Hz | |
Ripple Current @ High Frequency | 710 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,83900 € | 8,39 € |
| 50 | 0,68480 € | 34,24 € |
| 200 | 0,54660 € | 109,32 € |
| 600 | 0,47217 € | 283,30 € |
| 1.000 | 0,44850 € | 448,50 € |
| 2.600 | 0,41205 € | 1.071,33 € |
| 5.000 | 0,39197 € | 1.959,85 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,52100 € |







