
EEU-EB1V471B | |
|---|---|
DigiKey Part Number | 10-EEU-EB1V471BCT-ND - Cut Tape (CT) 10-EEU-EB1V471BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1V471B |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1V471B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 349 mA @ 120 Hz | |
Ripple Current @ High Frequency | 453.7 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,57900 € | 5,79 € |
| 50 | 0,43980 € | 21,99 € |
| 100 | 0,39570 € | 39,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29308 € | 146,54 € |
| 1.000 | 0,29036 € | 290,36 € |
| 1.500 | 0,27851 € | 417,76 € |
| 2.500 | 0,26528 € | 663,20 € |
| 3.500 | 0,26131 € | 914,58 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,06470 € |

