Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EEU-EB1V330SH | |
|---|---|
DigiKey Part Number | EEU-EB1V330SH-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1V330SH |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1V330SH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 46 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 59.8 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1V330S | Panasonic Industry | 3.996 | P13475-ND | 0,31000 € | Similar |
| EEU-EB1V330SB | Panasonic Industry | 0 | EEU-EB1V330SB-ND | 0,05238 € | Similar |
| EEU-FM1V330 | Panasonic Industry | 1.156 | P12925-ND | 0,32000 € | Similar |
| EEU-FR1V330 | Panasonic Industry | 6.823 | P14434-ND | 0,33000 € | Similar |
| EEU-FR1V330B | Panasonic Industry | 12.471 | P15389CT-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07123 € | 284,92 € |
| Unit Price without VAT: | 0,07123 € |
|---|---|
| Unit Price with VAT: | 0,08334 € |










