
EEU-EB1V221BJ | |
|---|---|
DigiKey Part Number | 10-EEU-EB1V221BJCT-ND - Cut Tape (CT) 10-EEU-EB1V221BJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1V221BJ |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 197 mA @ 120 Hz | |
Ripple Current @ High Frequency | 256.1 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41100 € | 4,11 € |
| 50 | 0,30820 € | 15,41 € |
| 100 | 0,27570 € | 27,57 € |
| 500 | 0,21954 € | 109,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18826 € | 188,26 € |
| 2.000 | 0,18365 € | 367,30 € |
| 3.000 | 0,17634 € | 529,02 € |
| 5.000 | 0,16832 € | 841,60 € |
| 7.000 | 0,15878 € | 1.111,46 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

