
EEU-EB1J471B | |
|---|---|
DigiKey Part Number | P19620CT-ND - Cut Tape (CT) P19620TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1J471B |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1J471B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 454 mA @ 120 Hz | |
Ripple Current @ High Frequency | 590.2 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,88800 € | 8,88 € |
| 50 | 0,68580 € | 34,29 € |
| 100 | 0,62180 € | 62,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50232 € | 251,16 € |
| 1.000 | 0,46828 € | 468,28 € |
| 1.500 | 0,45111 € | 676,66 € |
| 2.500 | 0,43195 € | 1.079,88 € |
| 3.500 | 0,42070 € | 1.472,45 € |
| 5.000 | 0,40983 € | 2.049,15 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,60290 € |

