EEU-EB1H220 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 19.333
Unit Price: 0,32000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.718
Unit Price: 0,31000 €
Datasheet

Similar


Panasonic Industry
In Stock: 811
Unit Price: 0,31000 €
Datasheet

Similar


Panasonic Industry
In Stock: 444
Unit Price: 0,33000 €
Datasheet

Similar


Panasonic Industry
In Stock: 4.817
Unit Price: 0,34000 €
Datasheet

Similar


Panasonic Industry
In Stock: 468
Unit Price: 0,33000 €
Datasheet

Direct


Rubycon
In Stock: 4.707
Unit Price: 0,28000 €
Datasheet

Similar


Rubycon
In Stock: 3.495
Unit Price: 0,17000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 7.962
Unit Price: 0,30000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 2.734
Unit Price: 0,31000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,07049 €
Datasheet

Similar


Nichicon
In Stock: 8
Unit Price: 0,28000 €
Datasheet
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EB1H220

DigiKey Part Number
P13132-ND
Manufacturer
Manufacturer Product Number
EEU-EB1H220
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EB1H220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Ripple Current @ High Frequency
71.5 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes