
EEU-EB1H101SJ | |
|---|---|
DigiKey Part Number | 10-EEU-EB1H101SJCT-ND - Cut Tape (CT) 10-EEU-EB1H101SJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1H101SJ |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 99 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 128.7 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,32000 € | 3,20 € |
| 50 | 0,23740 € | 11,87 € |
| 100 | 0,21130 € | 21,13 € |
| 500 | 0,16650 € | 83,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14954 € | 149,54 € |
| 2.000 | 0,13797 € | 275,94 € |
| 3.000 | 0,13214 € | 396,42 € |
| 5.000 | 0,12563 € | 628,15 € |
| 7.000 | 0,12180 € | 852,60 € |
| 10.000 | 0,11810 € | 1.181,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

