
EEH-ZV1V221UP | |
|---|---|
DigiKey Part Number | 10-EEH-ZV1V221UPTR-ND - Tape & Reel (TR) 10-EEH-ZV1V221UPCT-ND - Cut Tape (CT) 10-EEH-ZV1V221UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZV1V221UP |
Description | CAP ALUM HYBRID 220UF 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZV1V221UP Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 585 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.9 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,57000 € | 15,70 € |
| 50 | 1,24060 € | 62,03 € |
| 100 | 1,13690 € | 113,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,94086 € | 470,43 € |
| 1.000 | 0,88574 € | 885,74 € |
| 1.500 | 0,85795 € | 1.286,92 € |
| 2.500 | 0,82697 € | 2.067,43 € |
| 3.500 | 0,80876 € | 2.830,66 € |
| 5.000 | 0,79118 € | 3.955,90 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,76120 € |



