
EEH-ZV1J560P | |
|---|---|
DigiKey Part Number | 10-EEH-ZV1J560PTR-ND - Tape & Reel (TR) 10-EEH-ZV1J560PCT-ND - Cut Tape (CT) 10-EEH-ZV1J560PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZV1J560P |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 600 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 56 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 17mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,71800 € | 17,18 € |
| 50 | 1,36360 € | 68,18 € |
| 100 | 1,25160 € | 125,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,03954 € | 519,77 € |
| 1.000 | 0,98008 € | 980,08 € |
| 1.500 | 0,95008 € | 1.425,12 € |
| 2.500 | 0,91666 € | 2.291,65 € |
| 3.500 | 0,89701 € | 3.139,53 € |
| 5.000 | 0,87804 € | 4.390,20 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,01860 € |











