
EEH-ZV1J330V | |
|---|---|
DigiKey Part Number | 10-EEH-ZV1J330VTR-ND - Tape & Reel (TR) 10-EEH-ZV1J330VCT-ND - Cut Tape (CT) 10-EEH-ZV1J330VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZV1J330V |
Description | CAP ALUM HYBRID 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 330 mA @ 100 Hz | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 1,84300 € | 18,43 € |
| 50 | 1,46620 € | 73,31 € |
| 100 | 1,34730 € | 134,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,12160 € | 560,80 € |
| 1.000 | 1,05840 € | 1.058,40 € |
| 1.500 | 1,02652 € | 1.539,78 € |
| 2.500 | 0,99099 € | 2.477,47 € |
| 3.500 | 0,97012 € | 3.395,42 € |
| 5.000 | 0,94996 € | 4.749,80 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,21750 € |

