
EEH-ZV1H680P | |
|---|---|
DigiKey Part Number | 10-EEH-ZV1H680PTR-ND - Tape & Reel (TR) 10-EEH-ZV1H680PCT-ND - Cut Tape (CT) 10-EEH-ZV1H680PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZV1H680P |
Description | CAP ALUM HYBRID 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 19mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 540 mA @ 100 Hz | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,58200 € | 15,82 € |
| 50 | 1,25020 € | 62,51 € |
| 100 | 1,14560 € | 114,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,94796 € | 473,98 € |
| 1.000 | 0,89236 € | 892,36 € |
| 1.500 | 0,86433 € | 1.296,50 € |
| 2.500 | 0,83307 € | 2.082,67 € |
| 3.500 | 0,81471 € | 2.851,49 € |
| 5.000 | 0,79697 € | 3.984,85 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

