
EEH-ZU1V681UV | |
|---|---|
DigiKey Part Number | 10-EEH-ZU1V681UVTR-ND - Tape & Reel (TR) 10-EEH-ZU1V681UVCT-ND - Cut Tape (CT) 10-EEH-ZU1V681UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZU1V681UV |
Description | CAP ALUMHYB 680UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 870 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 5.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 680 µF | Height - Seated (Max) 0.673" (17.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 9mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 2,48700 € | 24,87 € |
| 50 | 2,00320 € | 100,16 € |
| 100 | 1,85070 € | 185,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,65688 € | 414,22 € |
| 500 | 1,55952 € | 779,76 € |
| 750 | 1,51040 € | 1.132,80 € |
| 1.250 | 1,45566 € | 1.819,58 € |
| 1.750 | 1,42350 € | 2.491,12 € |
| 2.500 | 1,39243 € | 3.481,08 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,27050 € |

